ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF9312C

DigiKey Part Number
P123206TR-ND - Tape & Reel (TR)
P123206CT-ND - Cut Tape (CT)
P123206DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF9312C
Description
RES SMD 93.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF9312C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
25$0.24160$6.04
50$0.19900$9.95
100$0.16480$16.48
250$0.13120$32.80
500$0.11178$55.89
1,000$0.09668$96.68
5,000$0.07261$363.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04420$663.00
30,000$0.04372$1,311.60
45,000$0.04347$1,956.15
75,000$0.04319$3,239.25
105,000$0.04302$4,517.10
150,000$0.04285$6,427.50
180,000$0.04277$7,698.60
360,000$0.04250$15,300.00
375,000$0.04248$15,930.00
Manufacturers Standard Package