
ERJ-1GJJ390C | |
---|---|
DigiKey Part Number | 10-ERJ-1GJJ390CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ390CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ390CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ390C |
Description | RES SMD 39 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.40400 | $10.10 |
50 | $0.33660 | $16.83 |
100 | $0.28490 | $28.49 |
250 | $0.23288 | $58.22 |
500 | $0.20298 | $101.49 |
1,000 | $0.17933 | $179.33 |
5,000 | $0.14177 | $708.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12804 | $1,920.60 |
30,000 | $0.12030 | $3,609.00 |
45,000 | $0.11653 | $5,243.85 |
75,000 | $0.11244 | $8,433.00 |
105,000 | $0.11010 | $11,560.50 |
150,000 | $0.10789 | $16,183.50 |
180,000 | $0.10685 | $19,233.00 |
360,000 | $0.10344 | $37,238.40 |
375,000 | $0.10326 | $38,722.50 |