ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF4702C

DigiKey Part Number
10-ERJ-1GJF4702CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF4702CCT-ND - Cut Tape (CT)
10-ERJ-1GJF4702CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF4702C
Description
RES SMD 47K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.67700$6.77
25$0.53200$13.30
50$0.44700$22.35
100$0.38260$38.26
250$0.31752$79.38
500$0.28016$140.08
1,000$0.25055$250.55
5,000$0.20510$1,025.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15613$2,341.95
30,000$0.15483$4,644.90
45,000$0.15415$6,936.75
75,000$0.15338$11,503.50
105,000$0.15292$16,056.60
150,000$0.15246$22,869.00
180,000$0.15225$27,405.00
Manufacturers Standard Package