
ERJ-1GJF3902C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3902CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3902CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3902CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3902C |
Description | RES SMD 39K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.67700 | $6.77 |
| 25 | $0.53200 | $13.30 |
| 50 | $0.44700 | $22.35 |
| 100 | $0.38260 | $38.26 |
| 250 | $0.31752 | $79.38 |
| 500 | $0.28016 | $140.08 |
| 1,000 | $0.25055 | $250.55 |
| 5,000 | $0.20324 | $1,016.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.18643 | $2,796.45 |
| 30,000 | $0.17666 | $5,299.80 |
| 45,000 | $0.17191 | $7,735.95 |
| 75,000 | $0.16675 | $12,506.25 |
| 105,000 | $0.16379 | $17,197.95 |
| 150,000 | $0.16100 | $24,150.00 |
| 180,000 | $0.15969 | $28,744.20 |
| 360,000 | $0.15538 | $55,936.80 |
| 375,000 | $0.15516 | $58,185.00 |

