ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF1201C

DigiKey Part Number
10-ERJ-1GJF1201CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF1201CCT-ND - Cut Tape (CT)
10-ERJ-1GJF1201CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF1201C
Description
RES SMD 1.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,771
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.67800$6.78
25$0.53280$13.32
50$0.44760$22.38
100$0.38310$38.31
250$0.31792$79.48
500$0.28052$140.26
1,000$0.25087$250.87
5,000$0.20351$1,017.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18667$2,800.05
30,000$0.17689$5,306.70
45,000$0.17213$7,745.85
75,000$0.16696$12,522.00
105,000$0.16400$17,220.00
150,000$0.16121$24,181.50
180,000$0.15990$28,782.00
360,000$0.15558$56,008.80
375,000$0.15536$58,260.00
Manufacturers Standard Package