
ERJ-1GEF33R0C | |
---|---|
DigiKey Part Number | 10-ERJ-1GEF33R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF33R0CCT-ND - Cut Tape (CT) 10-ERJ-1GEF33R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF33R0C |
Description | RES SMD 33 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF33R0C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |