


RC0201FR-1333RL | |
---|---|
DigiKey Part Number | 13-RC0201FR-1333RLTR-ND - Tape & Reel (TR) 13-RC0201FR-1333RLCT-ND - Cut Tape (CT) 13-RC0201FR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-1333RL |
Description | RES 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-1333RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.19360 | $4.84 |
50 | $0.15760 | $7.88 |
100 | $0.12970 | $12.97 |
250 | $0.10216 | $25.54 |
500 | $0.08622 | $43.11 |
1,000 | $0.07373 | $73.73 |
5,000 | $0.05406 | $270.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03932 | $1,966.00 |
100,000 | $0.03668 | $3,668.00 |
150,000 | $0.03539 | $5,308.50 |
250,000 | $0.03400 | $8,500.00 |
350,000 | $0.03320 | $11,620.00 |
500,000 | $0.03245 | $16,225.00 |
600,000 | $0.03210 | $19,260.00 |
1,200,000 | $0.03094 | $37,128.00 |
1,250,000 | $0.03087 | $38,587.50 |