
ERJ-1GEF2870C | |
---|---|
DigiKey Part Number | P287ABTR-ND - Tape & Reel (TR) P287ABCT-ND - Cut Tape (CT) P287ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2870C |
Description | RES SMD 287 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2870C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.56700 | $5.67 |
100 | $0.32680 | $32.68 |
1,000 | $0.18343 | $183.43 |
2,500 | $0.14655 | $366.38 |
5,000 | $0.12430 | $621.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.55800 | $5.58 |
50 | $0.38100 | $19.05 |
100 | $0.32020 | $32.02 |
500 | $0.21382 | $106.91 |
1,000 | $0.17982 | $179.82 |
5,000 | $0.12185 | $609.25 |