ERJ-1GEF1601C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.17902
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 70,492
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 9,520
Unit Price: $2.05000
Datasheet

Direct


Vishay Dale
In Stock: 4,750
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03404
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,050
Unit Price: $1.72000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18075
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,351
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12038
Datasheet
ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1601C

DigiKey Part Number
10-ERJ-1GEF1601CTR-ND - Tape & Reel (TR)
10-ERJ-1GEF1601CCT-ND - Cut Tape (CT)
10-ERJ-1GEF1601CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GEF1601C
Description
RES SMD 1.6K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF1601C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes