CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K60FNED

DigiKey Part Number
541-CRCW02011K60FNEDTR-ND - Tape & Reel (TR)
541-CRCW02011K60FNEDCT-ND - Cut Tape (CT)
541-CRCW02011K60FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K60FNED
Description
RES SMD 1.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K60FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33800$3.38
25$0.25360$6.34
50$0.20740$10.37
100$0.17200$17.20
250$0.13700$34.25
500$0.11706$58.53
1,000$0.09590$95.90
5,000$0.07638$381.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04491$449.10
20,000$0.04439$887.80
30,000$0.04412$1,323.60
Manufacturers Standard Package