ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ565U

DigiKey Part Number
P5.6MVTR-ND - Tape & Reel (TR)
P5.6MVCT-ND - Cut Tape (CT)
P5.6MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ565U
Description
RES SMD 5.6M OHM 5% 1/2W 1210
Customer Reference
Detailed Description
5.6 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ565U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.02800$10.28
50$0.69340$34.67
100$0.59560$59.56
500$0.43534$217.67
1,000$0.38696$386.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27947$2,794.70