
ERJ-14YJ305U | |
|---|---|
DigiKey Part Number | P3.0MVTR-ND - Tape & Reel (TR) P3.0MVCT-ND - Cut Tape (CT) P3.0MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ305U |
Description | RES SMD 3M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ305U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.90600 | $9.06 |
| 25 | $0.72120 | $18.03 |
| 50 | $0.61520 | $30.76 |
| 100 | $0.51240 | $51.24 |
| 250 | $0.44480 | $111.20 |
| 500 | $0.40074 | $200.37 |
| 1,000 | $0.36265 | $362.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30798 | $1,539.90 |
| 10,000 | $0.28995 | $2,899.50 |
| 15,000 | $0.26710 | $4,006.50 |
| 25,000 | $0.23167 | $5,791.75 |
| 35,000 | $0.23087 | $8,080.45 |
| 50,000 | $0.23007 | $11,503.50 |
| 125,000 | $0.22830 | $28,537.50 |
| 250,000 | $0.22717 | $56,792.50 |

