
ERJ-14NF2003U | |
|---|---|
DigiKey Part Number | P200KAATR-ND - Tape & Reel (TR) P200KAACT-ND - Cut Tape (CT) P200KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF2003U |
Description | RES SMD 200K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF2003U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.20700 | $12.07 |
| 25 | $0.93320 | $23.33 |
| 50 | $0.82720 | $41.36 |
| 100 | $0.69760 | $69.76 |
| 250 | $0.62004 | $155.01 |
| 500 | $0.57306 | $286.53 |
| 1,000 | $0.52459 | $524.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45611 | $2,280.55 |
| 10,000 | $0.39640 | $3,964.00 |
| 15,000 | $0.38188 | $5,728.20 |
| 25,000 | $0.36721 | $9,180.25 |
| 35,000 | $0.36183 | $12,664.05 |
| 50,000 | $0.35649 | $17,824.50 |
| 60,000 | $0.35595 | $21,357.00 |

