
ERJ-14BQFR75U | |
---|---|
DigiKey Part Number | P17285TR-ND - Tape & Reel (TR) P17285CT-ND - Cut Tape (CT) P17285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR75U |
Description | RES 0.75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR75U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.81500 | $18.15 |
25 | $1.49760 | $37.44 |
50 | $1.31380 | $65.69 |
100 | $1.16920 | $116.92 |
250 | $1.02276 | $255.69 |
500 | $0.93818 | $469.09 |
1,000 | $0.87119 | $871.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77901 | $3,895.05 |
10,000 | $0.74704 | $7,470.40 |
15,000 | $0.73144 | $10,971.60 |
25,000 | $0.71453 | $17,863.25 |
35,000 | $0.70485 | $24,669.75 |
50,000 | $0.69569 | $34,784.50 |
60,000 | $0.69141 | $41,484.60 |
120,000 | $0.67727 | $81,272.40 |