
ERJ-12ZYJ362U | |
|---|---|
DigiKey Part Number | P3.6KWTR-ND - Tape & Reel (TR) P3.6KWCT-ND - Cut Tape (CT) P3.6KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ362U |
Description | RES 3.6K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ362U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.33800 | $13.38 |
| 25 | $1.09000 | $27.25 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.75060 | $75.06 |
| 250 | $0.67096 | $167.74 |
| 500 | $0.65040 | $325.20 |
| 1,000 | $0.59769 | $597.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52368 | $2,618.40 |
| 10,000 | $0.47299 | $4,729.90 |
| 15,000 | $0.45822 | $6,873.30 |
| 25,000 | $0.44326 | $11,081.50 |
| 35,000 | $0.42927 | $15,024.45 |
| 50,000 | $0.41537 | $20,768.50 |
| 125,000 | $0.41254 | $51,567.50 |

