cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RD0R31X

DigiKey Part Number
10-ERB-RD0R31XTR-ND - Tape & Reel (TR)
10-ERB-RD0R31XCT-ND - Cut Tape (CT)
10-ERB-RD0R31XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RD0R31X
Description
FUSE BOARD MNT 310MA 32VDC 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
315 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
cUL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.015" H (1.00mm x 0.50mm x 0.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
5$2.10800$10.54
10$1.95200$19.52
50$1.62400$81.20
100$1.50150$150.15
250$1.35312$338.28
500$1.25034$625.17
1,000$1.15501$1,155.01
5,000$0.95938$4,796.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.87740$8,774.00
20,000$0.80757$16,151.40
30,000$0.77401$23,220.30
Manufacturers Standard Package