
EZP-V1A405LTT | |
---|---|
DigiKey Part Number | 10-EZP-V1A405LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A405LTT |
Description | CAP FILM 4UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A405LTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.591" W (41.00mm x 15.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.98000 | $45.98 |
10 | $33.73900 | $337.39 |
50 | $28.12260 | $1,406.13 |
300 | $23.70023 | $7,110.07 |
600 | $22.37168 | $13,423.01 |
1,200 | $21.21278 | $25,455.34 |
2,700 | $20.04183 | $54,112.94 |