ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED274V

DigiKey Part Number
P123832TR-ND - Tape & Reel (TR)
P123832CT-ND - Cut Tape (CT)
P123832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED274V
Description
RES SMD 270K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED274V Models
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
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 20,911
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.30700$13.07
25$1.09800$27.45
50$0.97040$48.52
100$0.86100$86.10
250$0.74140$185.35
500$0.66626$333.13
1,000$0.60230$602.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49819$2,490.95
10,000$0.46019$4,601.90
15,000$0.44068$6,610.20
25,000$0.41860$10,465.00
35,000$0.40544$14,190.40
50,000$0.39259$19,629.50
60,000$0.38643$23,185.80
120,000$0.36527$43,832.40
125,000$0.36413$45,516.25
Manufacturers Standard Package