
ERA-6AED242V | |
|---|---|
DigiKey Part Number | P123827TR-ND - Tape & Reel (TR) P123827CT-ND - Cut Tape (CT) P123827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED242V |
Description | RES SMD 2.4K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED242V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.30500 | $13.05 |
| 25 | $1.09640 | $27.41 |
| 50 | $0.96920 | $48.46 |
| 100 | $0.85990 | $85.99 |
| 250 | $0.74048 | $185.12 |
| 500 | $0.66540 | $332.70 |
| 1,000 | $0.60153 | $601.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49755 | $2,487.75 |
| 10,000 | $0.45960 | $4,596.00 |
| 15,000 | $0.44011 | $6,601.65 |
| 25,000 | $0.41806 | $10,451.50 |
| 35,000 | $0.40492 | $14,172.20 |
| 50,000 | $0.39209 | $19,604.50 |
| 60,000 | $0.38593 | $23,155.80 |
| 120,000 | $0.36480 | $43,776.00 |
| 125,000 | $0.36366 | $45,457.50 |

