
ERA-6AEB1213V | |
---|---|
DigiKey Part Number | P121KDATR-ND - Tape & Reel (TR) P121KDACT-ND - Cut Tape (CT) P121KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB1213V |
Description | RES SMD 121K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB1213V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50100 | $5.01 |
25 | $0.46960 | $11.74 |
50 | $0.44340 | $22.17 |
100 | $0.41880 | $41.88 |
250 | $0.38820 | $97.05 |
500 | $0.36736 | $183.68 |
1,000 | $0.34806 | $348.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33174 | $1,658.70 |
10,000 | $0.30454 | $3,045.40 |
15,000 | $0.30309 | $4,546.35 |
25,000 | $0.30039 | $7,509.75 |
35,000 | $0.29489 | $10,321.15 |
50,000 | $0.28943 | $14,471.50 |
60,000 | $0.28678 | $17,206.80 |
120,000 | $0.27750 | $33,300.00 |
125,000 | $0.27699 | $34,623.75 |