


ERA-3VEB2260V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB2260VTR-ND - Tape & Reel (TR) 10-ERA-3VEB2260VCT-ND - Cut Tape (CT) 10-ERA-3VEB2260VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB2260V |
Description | RES 226 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB2260V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.62400 | $16.24 |
| 25 | $1.50760 | $37.69 |
| 50 | $1.42440 | $71.22 |
| 100 | $1.34530 | $134.53 |
| 250 | $1.25088 | $312.72 |
| 500 | $1.18608 | $593.04 |
| 1,000 | $1.12750 | $1,127.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.08195 | $5,409.75 |
| 10,000 | $1.02368 | $10,236.80 |
| 15,000 | $1.01147 | $15,172.05 |
| 25,000 | $0.99263 | $24,815.75 |
| 35,000 | $0.97666 | $34,183.10 |
| 50,000 | $0.96084 | $48,042.00 |
| 60,000 | $0.95318 | $57,190.80 |

