
ERA-3AED511V | |
|---|---|
DigiKey Part Number | P123769TR-ND - Tape & Reel (TR) P123769CT-ND - Cut Tape (CT) P123769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED511V |
Description | RES SMD 510 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED511V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.85700 | $8.57 |
| 25 | $0.72120 | $18.03 |
| 50 | $0.63480 | $31.74 |
| 100 | $0.56130 | $56.13 |
| 250 | $0.48104 | $120.26 |
| 500 | $0.43060 | $215.30 |
| 1,000 | $0.38769 | $387.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31740 | $1,587.00 |
| 10,000 | $0.29186 | $2,918.60 |
| 15,000 | $0.27874 | $4,181.10 |
| 25,000 | $0.26390 | $6,597.50 |
| 35,000 | $0.25505 | $8,926.75 |
| 50,000 | $0.24641 | $12,320.50 |
| 60,000 | $0.24226 | $14,535.60 |
| 120,000 | $0.22804 | $27,364.80 |
| 125,000 | $0.22727 | $28,408.75 |

