0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB243V

DigiKey Part Number
P24KDBTR-ND - Tape & Reel (TR)
P24KDBCT-ND - Cut Tape (CT)
P24KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB243V
Description
RES SMD 24K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB243V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49800$4.98
25$0.46360$11.59
50$0.43720$21.86
100$0.41280$41.28
250$0.38280$95.70
500$0.36208$181.04
1,000$0.34315$343.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32699$1,634.95
10,000$0.30259$3,025.90
15,000$0.30115$4,517.25
25,000$0.29607$7,401.75
35,000$0.29065$10,172.75
50,000$0.28526$14,263.00
60,000$0.28264$16,958.40
120,000$0.27566$33,079.20
125,000$0.27299$34,123.75
Manufacturers Standard Package