

ERA-2VEB8201X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB8201XTR-ND - Tape & Reel (TR) 10-ERA-2VEB8201XCT-ND - Cut Tape (CT) 10-ERA-2VEB8201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB8201X |
Description | RES 8.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB8201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.57500 | $15.75 |
| 25 | $1.45880 | $36.47 |
| 50 | $1.37720 | $68.86 |
| 100 | $1.30130 | $130.13 |
| 250 | $1.20976 | $302.44 |
| 500 | $1.14708 | $573.54 |
| 1,000 | $1.09030 | $1,090.30 |
| 5,000 | $1.03859 | $5,192.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.93070 | $9,307.00 |

