ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg

ERA-2ARC5111X

DigiKey Part Number
P18296TR-ND - Tape & Reel (TR)
P18296CT-ND - Cut Tape (CT)
P18296DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC5111X
Description
RES SMD 5.11K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC5111X Models
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
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 2,766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.40300$14.03
25$1.29880$32.47
50$1.22700$61.35
100$1.15930$115.93
250$1.07756$269.39
500$1.02144$510.72
1,000$0.97045$970.45
5,000$0.88626$4,431.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.86112$8,611.20
20,000$0.82921$16,584.20
30,000$0.81239$24,371.70
50,000$0.79297$39,648.50
70,000$0.78120$54,684.00
100,000$0.76956$76,956.00
Manufacturers Standard Package