

ERA-2ARB4750X | |
|---|---|
DigiKey Part Number | P18074TR-ND - Tape & Reel (TR) P18074CT-ND - Cut Tape (CT) P18074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB4750X |
Description | RES SMD 475 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB4750X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.92080 | $73.02 |
| 50 | $2.75920 | $137.96 |
| 100 | $2.60910 | $260.91 |
| 250 | $2.42992 | $607.48 |
| 500 | $2.30852 | $1,154.26 |
| 1,000 | $2.19904 | $2,199.04 |
| 5,000 | $2.10205 | $10,510.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.00959 | $20,095.90 |
| 20,000 | $1.97928 | $39,585.60 |
| 30,000 | $1.94288 | $58,286.40 |

