


ERA-2AED131X | |
---|---|
DigiKey Part Number | P130DETR-ND - Tape & Reel (TR) P130DECT-ND - Cut Tape (CT) P130DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED131X |
Description | RES SMD 130 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED131X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.29880 | $7.47 |
50 | $0.28420 | $14.21 |
100 | $0.26850 | $26.85 |
250 | $0.24864 | $62.16 |
500 | $0.23500 | $117.50 |
1,000 | $0.22252 | $222.52 |
5,000 | $0.19759 | $987.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20121 | $2,012.10 |
20,000 | $0.19090 | $3,818.00 |
30,000 | $0.18868 | $5,660.40 |
50,000 | $0.18340 | $9,170.00 |
70,000 | $0.18019 | $12,613.30 |
100,000 | $0.17700 | $17,700.00 |
120,000 | $0.17546 | $21,055.20 |
240,000 | $0.17467 | $41,920.80 |
250,000 | $0.16976 | $42,440.00 |