


ERA-1AEB131C | |
---|---|
DigiKey Part Number | P130BXTR-ND - Tape & Reel (TR) P130BXCT-ND - Cut Tape (CT) P130BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB131C |
Description | RES SMD 130 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB131C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82100 | $8.21 |
25 | $0.76520 | $19.13 |
50 | $0.72260 | $36.13 |
100 | $0.68320 | $68.32 |
250 | $0.63388 | $158.47 |
500 | $0.60006 | $300.03 |
1,000 | $0.56935 | $569.35 |
5,000 | $0.50900 | $2,545.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.50946 | $7,641.90 |
30,000 | $0.49059 | $14,717.70 |
45,000 | $0.48064 | $21,628.80 |
75,000 | $0.46916 | $35,187.00 |
105,000 | $0.46220 | $48,531.00 |
150,000 | $0.45532 | $68,298.00 |
180,000 | $0.45199 | $81,358.20 |