ELL-ATV181M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 503
Unit Price: $7.88000
Datasheet
ELLATV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV181M

DigiKey Part Number
PCD1763TR-ND - Tape & Reel (TR)
PCD1763CT-ND - Cut Tape (CT)
PCD1763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELL-ATV181M
Description
FIXED IND 180UH 750MA 320MOHM SM
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 750 mA 320mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
320mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes