
SRR1050A-181Y | |
---|---|
DigiKey Part Number | SRR1050A-181YTR-ND - Tape & Reel (TR) SRR1050A-181YCT-ND - Cut Tape (CT) SRR1050A-181YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-181Y |
Description | FIXED IND 180UH 1A 420 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1 A 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-181Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.04A | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $6.52000 | $65.20 |
100 | $5.36310 | $536.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $4.54700 | $3,182.90 |
1,400 | $4.28776 | $6,002.86 |
2,100 | $4.14317 | $8,700.66 |
3,500 | $3.96808 | $13,888.28 |
4,900 | $3.85693 | $18,898.96 |
7,000 | $3.74260 | $26,198.20 |
17,500 | $3.70440 | $64,827.00 |