ELL-5PM270M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $5.04718
Datasheet
ELL-5PM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-5PM270M

DigiKey Part Number
PCD2100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-5PM270M
Description
FIXED IND 27UH 550MA 230MOHM SMD
Customer Reference
Detailed Description
27 µH Shielded Wirewound Inductor 550 mA 230mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
230mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes