ELJ-NCR12JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.97814
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.98306
Datasheet

Direct


TDK Corporation
In Stock: 3,889
Unit Price: $1.40000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $2.38000
Datasheet

Direct


TDK Corporation
In Stock: 7,633
Unit Price: $1.40000
Datasheet
NC Series 1008 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NCR12JF

DigiKey Part Number
PCD1209TR-ND - Tape & Reel (TR)
PCD1209CT-ND - Cut Tape (CT)
PCD1209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-NCR12JF
Description
FIXED IND 120NH 170MA 870MOHM SM
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 170 mA 870mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NCR12JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
870mOhm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes