
NLV25T-R12J-EFD | |
---|---|
DigiKey Part Number | 445-16503-2-ND - Tape & Reel (TR) 445-16503-1-ND - Cut Tape (CT) 445-16503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R12J-EFD |
Description | FIXED IND 120NH 550MA 300MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 550 mA 300mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R12J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94143 | $1,882.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.97900 | $19.79 |
25 | $1.69480 | $42.37 |
50 | $1.40900 | $70.45 |
100 | $1.20700 | $120.70 |
250 | $1.00568 | $251.42 |