ELJ-FC2R7JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.18518
Datasheet

Direct


TDK Corporation
In Stock: 2,262
Unit Price: $9.71000
Datasheet

Direct


TDK Corporation
In Stock: 1,880
Unit Price: $11.99000
Datasheet

Direct


TDK Corporation
In Stock: 12,881
Unit Price: $9.71000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $188.79316
Datasheet
FC Series Type 1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FC2R7JF

DigiKey Part Number
PCD1233TR-ND - Tape & Reel (TR)
PCD1233CT-ND - Cut Tape (CT)
PCD1233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-FC2R7JF
Description
FIXED IND 2.7UH 145MA 1.2OHM SMD
Customer Reference
Detailed Description
2.7 µH Unshielded Wirewound Inductor 145 mA 1.2Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FC2R7JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
2.7 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes