
NLV25T-2R7J-EF | |
---|---|
DigiKey Part Number | 445-16474-2-ND - Tape & Reel (TR) 445-16474-1-ND - Cut Tape (CT) 445-16474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-2R7J-EF |
Description | FIXED IND 2.7UH 195MA 1.7OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 1.7Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-2R7J-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.17400 | $11.74 |
100 | $0.96890 | $96.89 |
1,000 | $0.79647 | $796.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76601 | $1,532.02 |
4,000 | $0.72224 | $2,888.96 |
6,000 | $0.69783 | $4,186.98 |
10,000 | $0.66827 | $6,682.70 |
14,000 | $0.64951 | $9,093.14 |
20,000 | $0.63020 | $12,604.00 |
50,000 | $0.58326 | $29,163.00 |
100,000 | $0.55322 | $55,322.00 |