ELJ-FC1R2JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.03323
Datasheet

Direct


TDK Corporation
In Stock: 5,547
Unit Price: $1.40000
Datasheet

Direct


TDK Corporation
In Stock: 2,000
Unit Price: $0.90284
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $27.14852
Datasheet

Similar


TDK Corporation
In Stock: 742
Unit Price: $1.40000
Datasheet
FC Series Type 1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FC1R2JF

DigiKey Part Number
PCD1229TR-ND - Tape & Reel (TR)
PCD1229CT-ND - Cut Tape (CT)
PCD1229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-FC1R2JF
Description
FIXED IND 1.2UH 180MA 750MOHM SM
Customer Reference
Detailed Description
1.2 µH Unshielded Wirewound Inductor 180 mA 750mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FC1R2JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
1.2 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes