
1008-122J | |
---|---|
DigiKey Part Number | DN08122JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-122J |
Description | FIXED IND 1.2UH 591MA 430MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 591 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.14852 | $13,574.26 |