ELJ-FB121KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $2.22000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.87996
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.87996
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.12549
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $9.47000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.10802
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.36109
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.54309

Direct


Delevan
In Stock: 533
Unit Price: $36.88000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.42534
Datasheet

Similar


Bourns Inc.
In Stock: 2,909
Unit Price: $2.22000
Datasheet
FB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB121KF

DigiKey Part Number
ELJ-FB121KF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FB121KF
Description
FIXED IND 120UH 100MA 10 OHM SMD
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB121KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
40 @ 1.5MHz
Frequency - Self Resonant
6.1MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes