
CC453232-121KL | |
---|---|
DigiKey Part Number | 118-CC453232-121KLTR-ND - Tape & Reel (TR) 118-CC453232-121KLCT-ND - Cut Tape (CT) 118-CC453232-121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-121KL |
Description | FIXED IND 120UH 160MA 4.5OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-121KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.84700 | $18.47 |
100 | $1.51820 | $151.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.32394 | $661.97 |
1,000 | $1.24832 | $1,248.32 |
1,500 | $1.20609 | $1,809.14 |
2,500 | $1.15493 | $2,887.32 |
3,500 | $1.12244 | $3,928.54 |
5,000 | $1.08904 | $5,445.20 |
12,500 | $1.00779 | $12,597.38 |
25,000 | $0.95047 | $23,761.75 |
50,000 | $0.91142 | $45,571.00 |