ELC-18B3R9L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $40.71859
Datasheet
ELC-16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-18B3R9L

DigiKey Part Number
ELC-18B3R9L-ND
Manufacturer
Manufacturer Product Number
ELC-18B3R9L
Description
FIXED IND 3.9UH 8A 11 MOHM TH
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 8 A 11mOhm Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
ELC-18B3R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes