
ELC-16B390L | |
---|---|
DigiKey Part Number | ELC-16B390L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-16B390L |
Description | FIXED IND 39UH 3.9A 42 MOHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 3.9 A 42mOhm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-16B390L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 39 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Base Product Number |