ELC-15E5R6L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $3.93240
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-15E5R6L

DigiKey Part Number
ELC-15E5R6L-ND
Manufacturer
Manufacturer Product Number
ELC-15E5R6L
Description
FIXED IND 5.6UH 6.8A 12 MOHM TH
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 6.8 A 12mOhm Radial, Vertical Cylinder, 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 3 Leads
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes