
EEV-FK2A221V | |
---|---|
DigiKey Part Number | P124641TR-ND - Tape & Reel (TR) P124641CT-ND - Cut Tape (CT) P124641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A221V |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A221V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 153 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.39000 | $26.39 |
10 | $17.69400 | $176.94 |
50 | $14.09800 | $704.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $12.88216 | $1,610.27 |
250 | $11.97740 | $2,994.35 |
375 | $11.52069 | $4,320.26 |
625 | $11.01155 | $6,882.22 |
875 | $10.71231 | $9,373.27 |
1,250 | $10.42325 | $13,029.06 |
1,500 | $10.28581 | $15,428.72 |
3,000 | $9.82069 | $29,462.07 |
3,125 | $9.79590 | $30,612.19 |