
EEU-FR1J470H | |
---|---|
DigiKey Part Number | 10-EEU-FR1J470HCT-ND - Cut Tape (CT) 10-EEU-FR1J470HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J470H |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J470H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 198.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 284 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.04200 | $20.42 |
50 | $1.50140 | $75.07 |
100 | $1.32830 | $132.83 |
500 | $1.03044 | $515.22 |
1,000 | $0.93641 | $936.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.87441 | $1,748.82 |
4,000 | $0.80804 | $3,232.16 |
6,000 | $0.77452 | $4,647.12 |
10,000 | $0.73716 | $7,371.60 |
14,000 | $0.71520 | $10,012.80 |
20,000 | $0.69399 | $13,879.80 |
24,000 | $0.68390 | $16,413.60 |
48,000 | $0.64975 | $31,188.00 |
50,000 | $0.64793 | $32,396.50 |