EEF-UD0D271LE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 10,564
Unit Price: $13.58000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $13.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11,893
Unit Price: $20.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 13,324
Unit Price: $13.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $14.98000
Datasheet
UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD Series
Wearable Components Solutions

EEF-UD0D271LE

DigiKey Part Number
PCE4486TR-ND - Tape & Reel (TR)
PCE4486CT-ND - Cut Tape (CT)
PCE4486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-UD0D271LE
Description
CAP ALUM POLY 270UF 20% 2V SMD
Customer Reference
Detailed Description
270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes