EEF-CX0D271XR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 11,893
Unit Price: $20.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 10,564
Unit Price: $13.58000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 13,324
Unit Price: $13.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $14.98000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $13.75000
Datasheet
CX SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX SERIES 7.3L,4.3W
Wearable Components Solutions

EEF-CX0D271XR

DigiKey Part Number
PCE4936TR-ND - Tape & Reel (TR)
PCE4936CT-ND - Cut Tape (CT)
PCE4936DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX0D271XR
Description
CAP ALUM POLY 270UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CX0D271XR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.99000$13.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$4.21869$14,765.41
Manufacturers Standard Package