
EEE-TPV470XAV | |
|---|---|
DigiKey Part Number | P124881TR-ND - Tape & Reel (TR) P124881CT-ND - Cut Tape (CT) P124881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPV470XAV |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPV470XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.05 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $6.97600 | $69.76 |
| 50 | $5.78760 | $289.38 |
| 100 | $5.24020 | $524.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.07970 | $3,671.73 |
| 1,800 | $3.76057 | $6,769.03 |
| 2,700 | $3.66087 | $9,884.35 |
| 4,500 | $3.55970 | $16,018.65 |
| 6,300 | $3.45723 | $21,780.55 |
| 9,000 | $3.41875 | $30,768.75 |
| 10,800 | $3.35080 | $36,188.64 |
| 21,600 | $3.24694 | $70,133.90 |
| 22,500 | $3.23986 | $72,896.85 |

