
EEE-HD1E332AM | |
---|---|
DigiKey Part Number | PCE5249TR-ND - Tape & Reel (TR) PCE5249CT-ND - Cut Tape (CT) PCE5249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E332AM |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E332AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.817 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
10 | $15.93800 | $159.38 |
50 | $12.64320 | $632.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $11.52368 | $1,440.46 |
250 | $10.69400 | $2,673.50 |
375 | $10.27515 | $3,853.18 |
625 | $9.80814 | $6,130.09 |
875 | $9.53368 | $8,341.97 |
1,250 | $9.26851 | $11,585.64 |
1,500 | $9.14245 | $13,713.68 |
3,000 | $8.71578 | $26,147.34 |
3,125 | $8.69302 | $27,165.69 |