HD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1C472AM

DigiKey Part Number
PCE5246TR-ND - Tape & Reel (TR)
PCE5246CT-ND - Cut Tape (CT)
PCE5246DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1C472AM
Description
CAP ALUM 4700UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1C472AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
1.817 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.77000$23.77
10$15.85600$158.56
50$12.57860$628.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$11.46472$1,433.09
250$10.63932$2,659.83
375$10.22259$3,833.47
625$9.75797$6,098.73
875$9.48491$8,299.30
1,250$9.22110$11,526.38
1,500$9.09569$13,643.53
3,000$8.67120$26,013.60
3,125$8.64855$27,026.72
Manufacturers Standard Package