
EEE-FT1E561UV | |
---|---|
DigiKey Part Number | P124813TR-ND - Tape & Reel (TR) P124813CT-ND - Cut Tape (CT) P124813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E561UV |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E561UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $9.13900 | $91.39 |
50 | $7.09100 | $354.55 |
100 | $6.44240 | $644.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.42878 | $2,714.39 |
1,000 | $5.07103 | $5,071.03 |
1,500 | $4.89042 | $7,335.63 |
2,500 | $4.68917 | $11,722.92 |
3,500 | $4.57090 | $15,998.15 |
5,000 | $4.45665 | $22,283.25 |
6,000 | $4.40233 | $26,413.98 |
12,000 | $4.21850 | $50,622.00 |
12,500 | $4.20872 | $52,609.00 |